This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC908QY8CDWER

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC908QY8CDWER
JLCPCB Part #
C3234746
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10bit 13 2.7V~5.5V 256Byte 8 Bit 8KB 8MHz External FLASH HC08 SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3624
200+ $2.4633
500+ $2.3767
1000+ $2.3335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons