
* Images are for reference only
FXPS7400DI4T1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FXPS7400DI4T1
- JLCPCB Part #
- C3263444
- Package
- HQFN-16(4x4)
- Description
- -40℃~+130℃ 20Kpa~4bar 3.1V~5.25V I2C No HQFN-16(4x4) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7814
200+
$2.2382
500+
$2.1592
1000+
$2.1205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?