
* Images are for reference only
FXPS7250DI4T1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FXPS7250DI4T1
- JLCPCB Part #
- C3216368
- Package
- HQFN-16(4x4)
- Description
- -40℃~+130℃ 20Kpa~2.5bar 3.1V~5.25V HQFN-16(4x4) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7932
200+
$2.2427
500+
$2.1636
1000+
$2.1249
Welcome back, may I help you?