
S912ZVM16F1MKHR
- Manufacturer
- MFR.Part #
- S912ZVM16F1MKHR
- JLCPCB Part #
- C2056663
- Package
- LQFP-64(10x10)
- Description
- 12bit 16KB 3.5V~40V 31 50MHz FLASH S12Z LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 3.5V~40V | |
| CPU Core | S12Z | |
| Number of I/O | 31 | |
| ADC (Bit) | 12bit |

* Images are for reference only
S912ZVM16F1MKHR
Extended- Manufacturer
- MFR.Part #
- S912ZVM16F1MKHR
- JLCPCB Part #
- C2056663
- Package
- LQFP-64(10x10)
- Description
- 12bit 16KB 3.5V~40V 31 50MHz FLASH S12Z LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S912ZVM16F1MKHR
Extended- Manufacturer
- MFR.Part #
- S912ZVM16F1MKHR
- JLCPCB Part #
- C2056663
- Package
- LQFP-64(10x10)
- Description
- 12bit 16KB 3.5V~40V 31 50MHz FLASH S12Z LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S912ZVM16F1MKHR Specifications
S912ZVM16F1MKHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 3.5V~40V | |
| CPU Core | S12Z | |
| Number of I/O | 31 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S912ZVM16F1MKHR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S912ZVM16F1MKHR Schematic Symbol & PCB Footprint
The S912ZVM16F1MKHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.