
* Images are for reference only
FXPS7400DI4ST1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FXPS7400DI4ST1
- JLCPCB Part #
- C7197120
- Package
- HQFN-16(4x4)
- Description
- -40℃~+130℃ 20Kpa~4bar 3.1V~5.25V HQFN-16(4x4) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2677
200+
$3.2984
500+
$3.1888
1000+
$3.1340
Welcome back, may I help you?