
* Images are for reference only
LPC5516JEV59E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC5516JEV59E
- JLCPCB Part #
- C20234195
- Package
- BGA-59(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 256KB 32 Bit 37 96KB ARM Cortex-M33 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Window watchdog (WWDG) BGA-59(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.3445
10+
$9.6709
30+
$8.6513
100+
$7.7976
Welcome back, may I help you?