
* Images are for reference only
NXB0108BQX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NXB0108BQX
- JLCPCB Part #
- C4363921
- Package
- DHVQFN-20(2.5x4.5)
- Description
- -40℃~+125℃ 1 1.2V~3.6V 1.65V~5.5V 110Mbps 8 Auto Direction Detection、Power-Off Protection Bidirectional Tri-State DHVQFN-20(2.5x4.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0552
10+
$0.8780
30+
$0.7878
100+
$0.7008
500+
$0.6477
1000+
$0.6203
Related Products
Welcome back, may I help you?