
* Images are for reference only
74AHC244BQ-Q100115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHC244BQ-Q100115
- JLCPCB Part #
- C3753451
- Package
- QFN-20(4.5x2.5)
- Description
- -40℃~+125℃ 1 2V~5.5V 74AHC 8 80uA 8mA 8mA 9.5ns@5.5V,50pF Schmitt trigger Tri-State Unidirectional QFN-20(4.5x2.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1615
200+
$0.0626
500+
$0.0603
1000+
$0.0592
Welcome back, may I help you?