
* Images are for reference only
MMTVA0050J15400000200
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMTVA0050J15400000200
- JLCPCB Part #
- C701325
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 150nF 50V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
50+
$0.0682
150+
$0.0598
500+
$0.0536
2000+
$0.0392
4000+
$0.0366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?