
* Images are for reference only
200F2D183J
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 200F2D183J
- JLCPCB Part #
- C369718
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 18nF 200V Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0618
50+
$0.0606
150+
$0.0598
500+
$0.0590
Related Products
Welcome back, may I help you?