
* Images are for reference only
PE225J2A0502
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE225J2A0502
- JLCPCB Part #
- C51939920
- Package
- Plugin,P=5mm
- Description
- 2.2uF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 806
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 806
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
50+
$0.2774
150+
$0.2491
1000+
$0.1943
2000+
$0.1787
5000+
$0.1693
Related Products
Welcome back, may I help you?