
* Images are for reference only
NB903-AC220S-S-C 4.8mm 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB903-AC220S-S-C 4.8mm 40A
- JLCPCB Part #
- C48579843
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10.5kΩ 100mΩ 10ms 15ms 220V 277V@AC 40A 40A@277VAC、40A@240VAC、40A@30VDC Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.8026
10+
$2.3717
30+
$2.1032
90+
$1.8266
510+
$1.7012
990+
$1.6481
Related Products
Welcome back, may I help you?