
* Images are for reference only
NB90E-12S-S-A 30A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90E-12S-S-A 30A
- JLCPCB Part #
- C48579748
- Package
- Plugin
- Description
- -55℃~+85℃ 10ms 12V 15ms 160Ω 30A 30A@240VAC、30A@277VAC、30A@30VDC 30V@DC、277V@AC 50mΩ 900mW Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.7268
10+
$0.7107
50+
$0.6995
100+
$0.6882
Related Products
Welcome back, may I help you?