
* Images are for reference only
NB90-12S-S-A 50A 003V
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90-12S-S-A 50A 003V
- JLCPCB Part #
- C53474832
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$1.7977
10+
$1.5319
50+
$1.3644
100+
$1.1936
500+
$1.1163
1200+
$1.0825
Welcome back, may I help you?