
* Images are for reference only
NB90-12S-S-A 40A 003V
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90-12S-S-A 40A 003V
- JLCPCB Part #
- C54622889
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.5124
10+
$1.2579
50+
$1.1178
100+
$0.9583
500+
$0.8891
1200+
$0.8569
Related Products
Welcome back, may I help you?