
* Images are for reference only
NB903-AC120S-S-A 4.8mm 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB903-AC120S-S-A 4.8mm 40A
- JLCPCB Part #
- C48579844
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 120V 15ms 277V@AC 3.04kΩ 40A 40A@277VAC、40A@240VAC、40A@30VDC Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.2728
10+
$1.9233
30+
$1.7042
90+
$1.4803
510+
$1.3789
990+
$1.3354
Related Products
Welcome back, may I help you?