
* Images are for reference only
NB901-12S-S-A 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB901-12S-S-A 40A
- JLCPCB Part #
- C48579758
- Package
- Plugin
- Description
- -55℃~+85℃ 10ms 12V 15ms 160Ω 30V@DC、277V@AC 40A 40A@277VAC、40A@240VAC、40A@30VDC 50mΩ 900mW AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$1.6051
10+
$1.3593
50+
$1.2050
100+
$1.0460
500+
$0.9753
1000+
$0.9431
Related Products
Welcome back, may I help you?