
* Images are for reference only
BC49F-24VDC-F-Y 5.08mm 5A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BC49F-24VDC-F-Y 5.08mm 5A
- JLCPCB Part #
- C48579822
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 180mW 24V 3.2kΩ 30V@DC、250V@AC 5A 5A@30VDC、5A@250VAC AgSiO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2044
10+
$0.9969
50+
$0.8812
100+
$0.7525
500+
$0.6947
1000+
$0.6689
Related Products
Welcome back, may I help you?