
* Images are for reference only
BS33-24VDC-AS-G 5A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BS33-24VDC-AS-G 5A
- JLCPCB Part #
- C48579827
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1.2W 100mΩ 10A 10A@30VDC、10A@250VAC 2.88kΩ 24V 30V@DC、277V@AC 5ms 8ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.7895
10+
$0.6395
30+
$0.5637
100+
$0.4895
500+
$0.4453
1000+
$0.4216
Welcome back, may I help you?