
* Images are for reference only
MPQ2013GQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2013GQ-P
- JLCPCB Part #
- C3751072
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.215V~15V 150mA 40V 900mV@(150mA) 9uA Adjustable Over Current Protection、Over Temperature Protection Positive QFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5010
10+
$0.3950
30+
$0.3500
100+
$0.2939
500+
$0.2682
1000+
$0.2537
Welcome back, may I help you?