
* Images are for reference only
MP2633GR-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2633GR-P
- JLCPCB Part #
- C6674637
- Package
- QFN-24(4x4)
- Description
- -20℃~+85℃ 1 4.2V 4.5V~6V QFN-24(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1774
10+
$0.9828
30+
$0.8750
100+
$0.7544
500+
$0.6997
1000+
$0.6756
Related Products