
* Images are for reference only
MP2015AGQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2015AGQ-Z
- JLCPCB Part #
- C3747837
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.215V~15V 150mA 24V 3.3uA 55dB@(100kHz) 700mV@(150mA) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive QFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0980
100+
$0.9043
500+
$0.7750
1000+
$0.6329
Related Products
Welcome back, may I help you?