
* Images are for reference only
MP6518GF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6518GF-P
- JLCPCB Part #
- C6228157
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 5mA 7mA 8V~35V Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) TSSOP-28-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7465
10+
$0.6069
30+
$0.5378
100+
$0.4688
500+
$0.4271
1000+
$0.4062
Welcome back, may I help you?