
* Images are for reference only
MP1528DQ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1528DQ-LF-Z
- JLCPCB Part #
- C108184
- Package
- QFN-6
- Description
- -40℃~+85℃ 1 2.7V~36V 36V 950mA Analog、PWM Boost Built-in Over-Temperature Protection (OTP) QFN-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.1773
50+
$2.0825
100+
$1.5141
500+
$1.5012
1000+
$1.4882
3000+
$1.4624