
* Images are for reference only
RD48F3000P0ZBQEA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- RD48F3000P0ZBQEA
- JLCPCB Part #
- C19379571
- Package
- SCSP-88(8x10)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 128Mbit 30uA 52MHz 65ns Parallel SCSP-88(8x10) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1558
300+
$4.8505
600+
$4.6882
900+
$4.6079
Welcome back, may I help you?