
* Images are for reference only
PF48F3000P0ZTQEA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PF48F3000P0ZTQEA
- JLCPCB Part #
- C19624497
- Package
- SCSP-88(8x10)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 128Mbit 30uA 52MHz Parallel SCSP-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6766
200+
$5.8562
500+
$5.6602
1000+
$5.5638
Welcome back, may I help you?