This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A512M16LY-062E AUT:E

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A512M16LY-062E AUT:E
JLCPCB Part #
C20446558
Package
96-FBGA (7.5x13.5)
Description
-40℃~+125℃ 1.14V~1.26V 1.6GHz 8Gbit 96-FBGA (7.5x13.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1080

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.2158
200+ $13.6526
500+ $13.1959
1080+ $12.9708

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons