
* Images are for reference only
RC28F512M29EWHA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- RC28F512M29EWHA
- JLCPCB Part #
- C19465078
- Package
- FBGA-64(11x13)
- Description
- -40℃~+85℃ 2.7V~3.6V 512Mbit Parallel FBGA-64(11x13) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1104
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7240
200+
$6.2739
500+
$6.0645
1104+
$5.9614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?