This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41J256M16HA-093:E

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41J256M16HA-093:E
JLCPCB Part #
C20463575
Package
96-FBGA (9x14)
Description
0℃~+95℃ 1.066GHz 1.425V~1.575V 4Gbit SDRAM DDR3 96-FBGA (9x14) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5907
200+ $8.6151
500+ $8.3277
1000+ $8.1848
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons