This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F4G16ABADAH4-IT:D TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F4G16ABADAH4-IT:D TR
JLCPCB Part #
C19747332
Package
VFBGA-63(9x11)
Description
-40℃~+85℃ 2.7V~3.6V 4Gbit Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3763
200+ $6.5345
500+ $6.3158
1000+ $6.2081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons