
* Images are for reference only
MT47H32M16NF-25E AUT:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H32M16NF-25E AUT:H
- JLCPCB Part #
- C20461185
- Package
- 84-FBGA (8x12.5)
- Description
- -40℃~+125℃ 1.7V~1.9V 400MHz 512Mbit 84-FBGA (8x12.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3575
200+
$4.9305
500+
$4.7668
1368+
$4.6849
Related Products
Welcome back, may I help you?