This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PZ28F064M29EWHA

Extended
Manufacturer
Micron Tech
MFR.Part #
PZ28F064M29EWHA
JLCPCB Part #
C19541559
Package
BGA-48(6x8)
Description
-40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 500ms 64Mbit Parallel BGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1122

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0158
200+ $2.4003
500+ $2.3200
1122+ $2.2815
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons