
* Images are for reference only
MT62F1G32D4DS-031 AIT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F1G32D4DS-031 AIT:B
- JLCPCB Part #
- C20555770
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+95℃ 1.05V 250uA、750uA、45mA 3.2GHz 32Gbit SDRAM LPDDR5 200-WFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.3058
200+
$33.2401
500+
$32.1291
1050+
$31.5801
Welcome back, may I help you?