
* Images are for reference only
PZ28F064M29EWBX
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PZ28F064M29EWBX
- JLCPCB Part #
- C19558472
- Package
- BGA-48(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 500ms 64Mbit Parallel BGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 187
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3106
187+
$2.1198
561+
$2.0489
935+
$2.0135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?