This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF48F4000P0ZTQEJ

Extended
Manufacturer
Micron Tech
MFR.Part #
PF48F4000P0ZTQEJ
JLCPCB Part #
C19584591
Package
CSP-88(8x11)
Description
-40℃~+85℃ 1.7V~2V 100,000 Cycles 256Mbit 52MHz 65uA Parallel CSP-88(8x11) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1056

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6942
200+ $7.4594
500+ $7.2097
1056+ $7.0873

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons