
* Images are for reference only
MT48LC8M16A2P-6A IT:L TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC8M16A2P-6A IT:L TR
- JLCPCB Part #
- C2061996
- Package
- TSOPII-54-10.2mm
- Description
- -40℃~+85℃ 128Mbit 167MHz 3V~3.6V TSOPII-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8904
10+
$4.1856
30+
$3.7665
100+
$3.3427
500+
$3.1468
1000+
$3.0585
Related Products

MT48LC8M16A2P-6A AIT:L TR
Micron Tech
$10.0167

MT48LC8M16A2B4-6A IT:L TR
Micron Tech
$20.0639

MT48LC4M16A2P-6A IT:J TR
Micron Tech
$1.5895

IS45S16160J-6CTLA1-TR
ISSI(Integrated Silicon Solution)
$5.8954

AS4C8M16SA-6TCNTR
Alliance Memory
$6.9968

IS42S86400F-6TL
ISSI(Integrated Silicon Solution)
$14.3339
Welcome back, may I help you?