This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT53E768M64D4HJ-046 AAT:C

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53E768M64D4HJ-046 AAT:C
JLCPCB Part #
C20432256
Package
556-WFBGA (12.4x12.4)
Description
-40℃~+105℃ 1.06V~1.17V 2.133GHz 2mA 48Gbit 48mA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh LPDDR4 SDRAM 556-WFBGA (12.4x12.4) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $127.4282
200+ $50.8452
500+ $49.1460
1000+ $48.3061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons