
* Images are for reference only
PC48F4400P0VB02F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC48F4400P0VB02F TR
- JLCPCB Part #
- C19289708
- Package
- EASYBGA-64(10x13)
- Description
- -40℃~+85℃ 1.7V~2V 512Mbit 52MHz Parallel EASYBGA-64(10x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6399
200+
$5.4425
500+
$5.2614
1000+
$5.1717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?