
* Images are for reference only
MT42L64M64D2KH-25 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L64M64D2KH-25 IT:A
- JLCPCB Part #
- C20438832
- Package
- 216-FBGA (12x12)
- Description
- -25℃~+85℃ 1.14V~1.3V 400MHz 4Gbit 216-FBGA (12x12) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8384
200+
$18.2898
500+
$17.6797
1000+
$17.3779
Welcome back, may I help you?