
* Images are for reference only
PC28F512P30TFB TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F512P30TFB TR
- JLCPCB Part #
- C19302484
- Package
- EASYBGA-64(8x10)
- Description
- -40℃~+85℃ 1.7V~2V 512Mbit 52MHz Parallel EASYBGA-64(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3021
200+
$9.2991
500+
$8.9876
1000+
$8.8351
Welcome back, may I help you?