This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC28F512P30BFB TR

Extended
Manufacturer
Micron Tech
MFR.Part #
PC28F512P30BFB TR
JLCPCB Part #
C19624701
Package
EASYBGA-64(8x10)
Description
-40℃~+85℃ 1.7V~2V 512Mbit 52MHz Parallel EASYBGA-64(8x10) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2379
200+ $9.2734
500+ $8.9635
1000+ $8.8094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons