This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46V32M16BN-75 L:C

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46V32M16BN-75 L:C
JLCPCB Part #
C20469008
Package
60-FBGA (10x12.5)
Description
0℃~+70℃ 133MHz 2.3V~2.7V 512Mbit 60-FBGA (10x12.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.4670
200+ $34.5021
500+ $33.3493
1000+ $32.7794

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons