
* Images are for reference only
MT53E256M32D2FW-046 AUT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E256M32D2FW-046 AUT:B
- JLCPCB Part #
- C20452952
- Package
- 200-TFBGA (10x14.5)
- Description
- -40℃~+125℃ 1.06V~1.17V 100uA 2.133GHz 22.8mA 8Gbit Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function、Auto self-refresh LPDDR4 SDRAM 200-TFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4258
200+
$17.7268
500+
$17.1351
1000+
$16.8417
Welcome back, may I help you?