This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC28F512M29EWHB TR

Extended
Manufacturer
Micron Tech
MFR.Part #
PC28F512M29EWHB TR
JLCPCB Part #
C19478493
Package
FBGA-64(11x13)
Description
-40℃~+85℃ 2.7V~3.6V 512Mbit Parallel FBGA-64(11x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2100
200+ $5.2709
500+ $5.0959
1000+ $5.0076

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons