
* Images are for reference only
MT25QU128ABA1EW9-0SIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU128ABA1EW9-0SIT
- JLCPCB Part #
- C5122723
- Package
- WPDFN-8(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 128Mbit 15uA 166MHz 20 Years Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WPDFN-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1920
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9893
10+
$1.7099
30+
$1.4787
100+
$1.2989
500+
$1.2170
1000+
$1.1817
1920+
$1.1672
3840+
$1.1592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?