This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M8D3A-12BIN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C128M8D3A-12BIN
JLCPCB Part #
C20510604
Package
78-FBGA (8x10.5)
Description
-40℃~+95℃ 1.425V~1.575V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh 78-FBGA (8x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 242

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5339
242+ $4.6030
484+ $4.4489
968+ $4.3734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons