This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M58LT128KSB7ZA6F

Extended
Manufacturer
Micron Tech
MFR.Part #
M58LT128KSB7ZA6F
JLCPCB Part #
C19382179
Package
BGA-64(10x13)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 128Mbit 52MHz 70ns Parallel BGA-64(10x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5632
200+ $5.4122
500+ $5.2307
1000+ $5.1424
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons