
* Images are for reference only
PC28F256G18FF TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F256G18FF TR
- JLCPCB Part #
- C19366688
- Package
- EASYBGA-64(8x10)
- Description
- -30℃~+85℃ 1.7V~2V 133MHz 256Mbit Parallel EASYBGA-64(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1063
200+
$6.4268
500+
$6.2117
1000+
$6.1057
Welcome back, may I help you?