This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C2M32D1-5BIN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C2M32D1-5BIN
JLCPCB Part #
C20536805
Package
144-BGA
Description
-40℃~+85℃ 2.3V~2.7V 200MHz 64Mbit 144-BGA SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 189

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7142
189+ $2.6796
567+ $2.5897
945+ $2.5464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons