This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC48F4400P0VB0EA

Extended
Manufacturer
Micron Tech
MFR.Part #
RC48F4400P0VB0EA
JLCPCB Part #
C19590118
Package
EASYBGA-64(8x10)
Description
-40℃~+85℃ 1.7V~2V 100,000 Cycles 512Mbit 52MHz 65uA Parallel EASYBGA-64(8x10) NOR FLASH
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 864

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.2442
200+ $14.8605
500+ $14.3644
864+ $14.1187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons